VOLTCRAFT WQ-400 ORP-ELECTRODE

MPN
WQ-400
Brand
VOLTCRAFT
EAN-13
4053199949465
Order Code
08-2030
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £33.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

VOLTCRAFT's WQ-400 probe is a reliable meter accessory designed for the WQ-400 system.

It serves as a replacement part, ensuring precise measurements in water quality testing.

Ideal for professionals, it supports accurate ORP-electrode assessments in various environments.


Type Probe
Height 71mm
Length 24mm
Plastic free packaging Plastic-free packaging
Weight 20g
Width 24mm

Reviews

Be the first to submit a review

Trustpilot