VOLTCRAFT VCBC4-PB1 2in1 charger & power bank

MPN
VC-15151170
Brand
VOLTCRAFT
EAN-13
4064161315218
Order Code
08-1823
Country of Origin
China
Qty Unit Price (Inc VAT)
1+ £9.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 588 availableBack-order availability date - 03/07/2026

The VOLTCRAFT VC-BC4-PB1 2in1 charger & power bank, manufactured by VC-15151170, acts as both an efficient rapid charger and a handy power bank.

It's a versatile charger for cylindrical cells such as AA batteries, making it ideal for both home and travel use.

This universal battery charger is perfect for those in need of reliable, portable charging solutions.


Type Charger for cylindrical cells
Weight 74g
AA 4
AAA 4
Charging Slots 4
Dimensions (W x D x H) (L x W x H) 90 x 68 x 30 mm
Discharge Current 2000mA
Height 30mm
Length 90mm
Matching rechargeable battery NiMH
Max. charging current per slot 500mA
Maximum Output Current 3A
Operating Voltage 5 V / DC
Plastic free packaging Plastic-free packaging
Technology NiMH
Width 68mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot