VOLTCRAFT VCAAA400USB USB-C® battery Li-ion 400 mAh.5 V 4

MPN
VC-14491030
Brand
VOLTCRAFT
EAN-13
4064161293387
Order Code
08-1799
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £13.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1,198 availableBack-order availability date - 21/07/2026

VOLTCRAFT's VC-AAA400USB battery is a rechargeable Li-ion AAA battery with a capacity of 400 mAh and a voltage of 1.5 V.

It features USB-C® charging, making it convenient for quick and efficient recharging.

This battery is ideal for use in small electronic devices such as remote controls and portable gadgets.


Battery Size AAA
Capacity 400mAh
Chemistry Li-ion
Pack Size 4 pc(s)
Voltage 1.5V
(Ø) 10.5mm
Dim (Ø x H) 10.5 mm x 44.5 mm
Height 44.5mm
Max. charging current 100mA
Misc Attribute VC-AAA400USB
Plastic free packaging Plastic-free packaging
Rechargeable Yes
Type USB-C® battery
Weight (Per Battery) 7.2g

Reviews

Be the first to submit a review

Trustpilot