VOLTCRAFT VC831 Multimeter Calibrated to Digital CAT III000 V CAT IV 600 V

MPN
VC-13110160
Brand
VOLTCRAFT
EAN-13
4064161231730
Order Code
08-1748
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £122.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The VOLTCRAFT VC831 Handheld Multimeter, calibrated to ISO standards, offers reliable voltage measurements up to CAT III 1000 V and CAT IV 600 V.

It features a 6000-count display, making it a versatile tool for precise reading of electrical parameters.

Ideal for electricians and engineers, this digital multimeter is suitable for a wide range of applications including voltage testing, frequency measurement, and ampere detection.


Type Handheld multimeter
AC Voltage Max 750V
DC Voltage Max 1000V
A AC reading range (min.) 0.1µA
A DC reading range (max.) 10A
AC resistance 10MΩ
Amperage reading range AC (max.) 10A
Amperage reading range DC (min.) 0.1µA
Basic Accuracy 0.5%
Calibrated to ISO standards
Dc Resistance 10MΩ
Dim (L x W x H) 43 x 61 x 200 mm
Display Digital
Display Counts 6000
Height 200mm
Length 43mm
Measurement type (details) True RMS
Misc Attribute VC831
V AC reading range (min.) 0.1mV
Voltage reading range DC (min.) 0.01mV
Weight 430
Width 61mm

Reviews

Be the first to submit a review

Trustpilot