2622032 - VOLTCRAFT VC-13110160

VOLTCRAFT Brand: VOLTCRAFT
Description Image Product Buy Pricing (Ex VAT) AC Voltage Max AC resistance Current reading Dc Resistance Dim Misc Attribute Temperature reading range (max.) Temperature reading range (min.) Voltage metering Width Type DC Voltage Max A AC reading range (min.) A DC reading range (max.) Amperage reading range AC (max.) Amperage reading range DC (min.) Basic Accuracy Calibrated to Display Display Counts
VOLTCRAFT VC831 Multimeter Calibrated to Digital CAT III000 V CAT IV 600 V
VOLTCRAFT VC831 Multimeter Calibrated to Digital CAT III000 V CAT IV 600 V
Standard range
Order code: 08-1748
MPN: VC-13110160

Despatched within 4 working days - 3 in stock
1+ £122.40
Price per unit Ex VAT
750V 10MΩ 10MΩ (L x W x H) 43 x 61 x 200 mm VC831 61mm Handheld multimeter 1000V 0.1µA 10A 10A 0.1µA 0.5% ISO standards Digital 6000
VOLTCRAFT VC851 Multimeter Calibrated to Digital CAT III000 V CAT IV 600 V
VOLTCRAFT VC851 Multimeter Calibrated to Digital CAT III000 V CAT IV 600 V
Standard range
Order code: 08-1749
MPN: VC-13110165

Available to back orderBack order, lead time 14 days
1+ £156.50
Price per unit Ex VAT
1000V AC/DC (L x W x H) 43 x 91 x 200 mm VC851 1000°C -40°C AC/DC 91mm Handheld multimeter 1000V 0.1µA 10A 10A 0.1µA 0.5% ISO standards Digital 6000

Trustpilot