VOLTCRAFT VC8063480 Safety test lead Banana jack 4mm2.00 m; Yellow; MSB-5010 A

MPN
VC-8063480
Brand
VOLTCRAFT
EAN-13
4053199512768
Order Code
08-1900
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £7.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The VOLTCRAFT highly flexible safety test lead MSB-501 features banana jacks of 4 mm and measures 2.00 m in length, suitable for carrying up to 10 A of current.

Its bright yellow colour ensures easy visibility during testing.

This test lead is typically used in electrical applications for safe and reliable connections.


Cable Length 2m
Nominal Current 10A
Type Safety test lead
Colour Yellow
Contact Material Ni
Cross Section 0.85mm²
Diameter/connectortype 7.8mm
Jack Diameter 4mm
Material Silicone
Misc Attribute MSB-501
Temperature Range 0 ~ 40°C
Type A Banana jack 4mm
Type B Banana jack 4mm

Reviews

Be the first to submit a review

Trustpilot