The VOLTCRAFT VC-450 E is a digital handheld multimeter, calibrated to ISO standards and designed to offer water-jet proof protection with an IP65 rating.
It can handle demanding electrical testing applications, with safety categories of CAT III 1000 V and CAT IV 600 V, and features a 6000-count display.
Ideal for measuring voltage, current, and frequency in professional and industrial settings, this multi-purpose tester ensures reliable performance.
| Type |
Handheld multimeter |
| AC Voltage Max |
750V |
| DC Voltage Max
|
1000V |
| A AC reading range (min.) |
0.1µA |
| A DC reading range (max.) |
10A |
| AC resistance |
10MΩ |
| Amperage reading range AC (max.) |
10A |
| Amperage reading range DC (min.) |
0.1µA |
| Basic Accuracy |
0.9% |
| Calibrated to |
ISO standards |
| Current reading |
AC/DC |
| Dc Resistance |
10MΩ |
| Display |
Digital |
| Display Counts |
6000 |
| Frequency Range |
40 - 400Hz |
| Frequency reading range |
600 Hz -40MHz |
| Measurement type (details) |
True RMS |
| Misc Attribute |
VC-450 E |
| Power supply (details) |
9 V battery |
| Reading range - capacity |
0,001 LF 60mF |
| Reading range - resistance |
0.01 Ω - 60MΩ |
| Temperature reading range (max.) |
+1000°C |
| Temperature reading range (min.) |
-40°C |
| V AC reading range (min.) |
0.1mV |
| Voltage metering |
AC/DC |
| Voltage reading range DC (min.) |
0.1mV |
| Weight |
473g |