VOLTCRAFT VC232 Handheld multimeter Digital CAT III 600 V Display unts): 2000

MPN
VC-12884300
Brand
VOLTCRAFT
EAN-13
4064161218014
Order Code
08-1718
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £45.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockFurther 355 despatched in 4 working days

The VOLTCRAFT VC232 is a versatile handheld multimeter designed for accurate voltage, current, and frequency measurements, with a display capacity of 2000 counts.

As a CAT III 600 V rated device, it ensures safe electrical testing for both residential and commercial applications.

Ideal for electricians and DIY enthusiasts, this digital multimeter serves as a reliable universal tester for a variety of diagnostic tasks.


Type Handheld multimeter
AC Voltage Max 600V
DC Voltage Max 600V
A AC reading range (min.) 0.1µA
A DC reading range (max.) 10A
AC resistance 10MΩ
Amperage reading range AC (max.) 10A
Amperage reading range DC (min.) 0.1µA
Basic Accuracy 0.8%
Calibrated to Manufacturer's standards (no certificate)
Current reading AC/DC
Dc Resistance 10MΩ
Dim (L x W x H) 43 x 90 x 190 mm
Display Digital
Display Counts 2000
Height 190mm
Length 43mm
Measurement type (details) True RMS
Misc Attribute VC232
Power supply (details) 3 x 1.5V DC
Reading Category CAT III 600 V
Reading range - resistance 0.1Ω - 20MΩ
V AC reading range (min.) 0.001V
Voltage metering AC/DC
Voltage reading range DC (min.) 0.1mV
Weight 350g
Width 90mm

Reviews

Be the first to submit a review

Trustpilot