VOLTCRAFT VC171 Multimeter Calibrated to Digital CAT III 600 V unts

MPN
VC-13096745
Brand
VOLTCRAFT
EAN-13
4064161230511
Order Code
08-1741
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £73.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The VOLTCRAFT VC171 is a handheld multimeter calibrated to ISO standards, featuring a 4000 count digital display.

Designed for CAT III 600 V environments, this versatile instrument functions as a voltmeter, ammeter, and frequency tester.

Ideal for both professional and amateur use, it ensures accurate voltage readings and electrical measurements across various applications.


Type Handheld multimeter
AC Voltage Max 600V
DC Voltage Max 600V
A AC reading range (min.) 0.1µA
A DC reading range (max.) 10A
Amperage reading range AC (max.) 10A
Amperage reading range DC (min.) 0.1A
Basic Accuracy 0.7%
Calibrated to ISO standards
Current reading AC/DC
Dim (L x W x H) 40 x 76.5 x 157.5 mm
Display Digital
Display Counts 4000
Height 157.5mm
Length 40mm
Measurement type (details) True RMS
Misc Attribute VC171
Reading Category CAT III 600 V
V AC reading range (min.) 0.1mV
Voltage metering AC/DC
Voltage reading range DC (min.) 0.1mV
Weight 262g
Width 76.5mm

Reviews

Be the first to submit a review

Trustpilot