VOLTCRAFT VC151 Handheld multimeter Digital CAT III 600 V Display unts): 4000

MPN
VC-12232385
Brand
VOLTCRAFT
EAN-13
4064161193366
Order Code
08-1625
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £40.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockFurther 2,218 despatched in 4 working days

The VOLTCRAFT VC151 handheld multimeter is a digital measuring instrument designed for CAT III 600 V applications, featuring a 4000 count display for precise readings.

Manufactured by VOLTCRAFT, it serves as a versatile tool for measuring voltage, current, and frequency.

Ideal for electricians and technicians, this multi-purpose tester is essential for troubleshooting electrical systems.


Type Handheld multimeter
AC Voltage Max 600V
DC Voltage Max 600V
A AC reading range (min.) 0.1µA
A DC reading range (max.) 10A
Amperage reading range AC (max.) 10A
Amperage reading range DC (min.) 0.1µA
Basic Accuracy 0.7%
Calibrated to Manufacturer's standards (no certificate)
Current reading AC/DC
Dim (L x W x H) 40 x 76.5 x 157.5 mm
Display Digital
Display Counts 4000
Height 157.5mm
Length 40mm
Measurement type (details) True RMS
Misc Attribute VC151
Power supply (details) 9V DC
Reading Category CAT III 600 V
Reading range - resistance 0.1 Ω - 40MΩ
Temperature -40 - 400°C
V AC reading range (min.) 1mV
Voltage metering AC/DC
Voltage reading range DC (min.) 1mV
Weight 262g
Width 76.5mm

Reviews

Be the first to submit a review

Trustpilot