VOLTCRAFT VC12884315 Handheld multimeter Digital CAT III 600 V

MPN
VC-12884315
Brand
VOLTCRAFT
EAN-13
4064161218045
Order Code
08-1721
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £81.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockFurther 135 despatched in 4 working days

The VOLTCRAFT VC292 handheld multimeter, manufactured by VOLTCRAFT, features a 6000-count digital display and is rated for CAT III 600 V.

It functions as a voltage meter, ammeter, and frequency tester, making it a versatile tool for electrical measurements.

Typical applications include tasks in electronics troubleshooting, electrical system diagnostics, and maintenance inspections.


Type Handheld multimeter
AC Voltage Max 600V
DC Voltage Max 600V
A AC reading range (min.) 0.1µA
A DC reading range (max.) 10A
AC resistance 10MΩ
Amperage reading range AC (max.) 60A
Amperage reading range DC (min.) 0.1µA
Basic Accuracy 0.8%
Calibrated to Manufacturer's standards (no certificate)
Current reading AC/DC
Dc Resistance 10MΩ
Dim (L x W x H) 43 x 90 x 190 mm
Display Digital
Display Counts 6000
Height 190mm
Length 43mm
Measurement type (details) True RMS
Misc Attribute VC292
Reading Category CAT III 600 V
V AC reading range (min.) 0.01mV
Voltage metering AC/DC
Voltage reading range DC (min.) 0.01mV
Weight 350g
Width 90mm

Reviews

Be the first to submit a review

Trustpilot