VOLTCRAFT VC12637410 Handheld multimeter Digital CAT III 600 V Display

MPN
VC-12637410
Brand
VOLTCRAFT
EAN-13
4064161207728
Order Code
08-1652
Country of Origin
China
View Full Product Range (10)

Discontinued


The VOLTCRAFT VC-22 is a handheld digital multimeter calibrated to ISO standards, suitable for CAT III 600 V environments.

It features a 4000-count display, making it ideal for precise voltage, current, and frequency measurements.

This versatile instrument is perfect for electricians and technicians who need a reliable voltage, current, and frequency tester for various applications.


Type Handheld multimeter
AC Voltage Max 600V
DC Voltage Max 600V
AC resistance 10MΩ
Calibrated to ISO standards
Dc Resistance 10MΩ
Dim (L x W x H) 130 x 32 x 65 mm
Display Digital
Display Counts 4000
Height 65mm
Length 130mm
Misc Attribute VC-22
Reading Category CAT III 600 V
V AC reading range (min.) 0.001V
Voltage metering AC/DC
Voltage reading range DC (min.) 0.001V
Weight 121g
Width 32mm

Trustpilot