VOLTCRAFT VC11576730 Temperature data logger -30 up to 70 °C

MPN
VC-11576730
Brand
VOLTCRAFT
EAN-13
4064161158211
Order Code
08-1599
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £11.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockAdditional quantity lead time 6 weeks

The VOLTCRAFT VC-11576730 DLS-200 is a single-use temperature data logger, capable of recording temperatures from -30 up to 70 °C.

With its features for long-term recording and continuous data monitoring, it efficiently creates PDF reports of measurement data.

This logger is ideal for monitoring temperature-sensitive goods during storage and transportation.


Type Temperature Datalogger
Manufacturers Warranty 3 Years
Calibrated Manufacturer's standards (no certificate)
Dim (L x W x H) 75 x 30 x 7 mm
Height 7mm
Interfaces USB plug
IP Rating IP67
Length 75mm
Memory (readings) 115200
Misc Attribute DLS-200
Power Supply CR 2450 button cell, included
Reading accuracy temperature 0.5°C
Temperature reading range -30 up to 70°C
Temperature reading range (max.) 70°C
Temperature reading range (min.) -30°C
Temperature resolution 0.1°C
Unit of measurement Temperature
Weight 15g
Width 30mm

Reviews

Be the first to submit a review

Trustpilot