Voltcraft VC-86 Pen Type Multimeter

MPN
VC86 (ISO)
Brand
VOLTCRAFT
EAN-13
4016138377606
Order Code
51-5184
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £65.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 27/10/2026

The VOLTCRAFT VC-86 Pentype multimeter is a digital measuring device with a small LCD screen. The pen allows the measured values to be read while the measurement can be carried out with both hands.

The VC-86 is excellent for service engineers and others who need a multimeter that is easy to use but still has all the features of a normal multimeter. The VC-86 has all the important ranges, and includes a continuity tester. The range switch in the centre can be easily operated with the thumb.


  • Automatic range selection with range hold
  • Auto power-off
  • Data hold
  • Switchable input resistance for suppression of stray voltages 10MΩ to 400kΩ
  • Low battery indicator
  • Diode test
  • Acoustic continuity tester
  • Shock resistant with soft plastic moulded parts
  • Easy fuse and battery replacement without having to completely open the housing
  • Inclusive of ISO test certificate
  • Simple one Hand operating
  • Switchable input resistance 10MΩ on to 400kΩ
  • Current measurement
  • Impact-resistant by soft plastic shaped parts
  • 3400 Counts display range with Bar graph

4 cell batteries (LR 44), Storage pouch, Replacement probe tips 70 mm, Replacement fuse, Alligator clips for minus pole, Manual, ISO test certificate.
Type Handheld multimeter
AC Voltage Max 250V
Current measurement
DC Voltage Max 250V
Display Count 3400
Resistance Max 40000000Ω

Reviews

Be the first to submit a review

Trustpilot