VOLTCRAFT VC-18650PCM Rechargeable Battery Lithium 18650 3.6 V 3400 mAh

MPN
VC-16569875
Brand
VOLTCRAFT
EAN-13
4064161342689
Order Code
18-4772
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £7.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 12/10/2026

VOLTCRAFT, VC-16569875, known as the VC-18650PCM, is a non-standard rechargeable battery designed for specialised applications requiring a reliable power source. This lithium 18650 cell operates at 3.6 volts and offers a capacity of 3400 milliampere-hours, making it suitable for devices demanding long-lasting battery life. The inclusion of a cable enables versatile connectivity in industrial environments, further enhancing its utility in powering bespoke equipment and machinery. Commonly deployed in applications such as custom electronic projects and portable devices, this built-in battery type is recognised for its robust performance and dependability in demanding scenarios where standard batteries may not suffice. Its single piece configuration addresses specific engineering needs, often found in innovation-driven sectors requiring precision energy solutions.
Capacity 3400mAh
Chemistry Lithium
Pack Size 1
Voltage 2.65V
Battery Size 18650
Continuous discharge 8A
Diameter 18.55mm
Dimensions (H x W x D) (Ø x H) 18.55 mm x 65.25 mm
Discharge current (max.) 13A
Height 65.25mm
Integrated surge protection Yes
Max. charge voltage 4.2V
Max. charging current 2A
Product Type Non-standard battery (rechargeable)
Rechargeable Yes
Type VC-18650PCM
Weight (Per Battery) 52g

Reviews

Be the first to submit a review

Trustpilot