VOLTCRAFT VC-18350 Battery Rechargeable Lithium 3.7V 1100mAh Flat top

MPN
VC-16569880
Brand
VOLTCRAFT
EAN-13
4064161342696
Order Code
18-4773
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £5.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 308 availableBack-order availability date - 12/10/2026

VOLTCRAFT VC-16569880, also known as the VC-18350, is a rechargeable lithium battery engineered for industrial applications requiring non-standard power solutions. This 18350 model features a flat top design, delivering a nominal voltage of 3.7 volts and a capacity of 1100 milliampere-hours, ideal for compact and efficient energy storage. The lithium chemistry of this battery provides excellent energy density and performance stability, making it suitable for use in demanding environments where reliability is key. Given its attributes, it is frequently used in custom-built electronic devices, portable instrumentation, and specialised equipment where standard battery sizes do not suffice. This product is a single-unit offering, reflecting its targeted application for precise and bespoke power requirements.
Capacity 1100mAh
Chemistry Lithium
Pack Size 1
Voltage 2.5V
Battery Size 18350
Continuous discharge 1.1A
Diameter 18.1mm
Dimensions (H x W x D) (Ø x H) 18.1 mm x 34.7 mm
Discharge current (max.) 3A
Height 34.7mm
Integrated surge protection No
Max. charge voltage 4.1V
Max. charging current 0.55A
Product Type Non-standard battery (rechargeable)
Rechargeable Yes
Type VC-18350
Weight (Per Battery) 24g

Reviews

Be the first to submit a review

Trustpilot