The VOLTCRAFT VC-175 Digital Multimeter is a robust unit with professional data entry and automatic scaling.
This high quality multimeter is designed for all measurement tasks in the household and hobby. Even professional tasks can be performed up to 600V, while the following features are included: diode test, audible continuity tester, non-contact AC voltage detector, hold function, low battery display, auto power-off, robust housing with soft rubber protection.
- CAT III 600V
- 4000 counts
- Autoranging
- Non-contact voltage test
- AC/DC current measurement range
- Capacitance measurement
- Frequency and duty cycle measurement
- Flashlight function and backlight
- 600 V HRC fuses
- Test leads, 9V battery and manual all included
| Type |
Multimeter |
| AC Voltage Max |
600V |
| Capacitance |
measurement |
| DC Voltage Max |
600V |
| Display Counts |
4000 |
| Frequency Max. |
10MHz |
| Maximum Resistance |
40MΩ |
| Number of Digits |
4 |