PJP 3110-I Uninsulated 4mm Socket

MPN
3110-I
Brand
PJP
EAN-13
3760122594067
Order Code
17-0597
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £0.710
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 201 in stockAdditional 500 due on 25/11/2026

A high quality turned nickel plated brass uninsulated 4mm socket threaded M6 supplied complete with two M6 fixing nuts.


  • Solder termination
  • Maximum panel depth 15mm
  • Panel cut-out 6.1mm
  • Rated at 20A
  • PJP type 3110I
Connector Type 4mm Socket
Plug / Socket Socket
Mounting Direction Straight
Insulated No
Mounting Type Panel
Termination Solder

Reviews

Be the first to submit a review

Trustpilot