R-TECH 524603 Pk of 20 Croc Leads (10 Red+10 Black) 460mm

MPN
524603
Brand
R-TECH
EAN-13
5053556006151
Order Code
52-4603
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Size:

    380mm 460mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £8.26
10+ £6.49
25+ £6.22
50+ £6.08
100+ £5.94
250+ £5.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1,788 in stockAdditional quantity lead time 5 months

R-TECH 524603 Pack of 20 Crocodile Leads (10 Red + 10 Black) 460mm.
Crocodile Test Leads with 6mm wide insulated crocodile clip connectors at each end. Suitable for many applications including Test, Measurement and Prototyping.

Ideal for Prototyping, where temporary, flexible electrical connections between terminals and components are required.


  • Colours: Red and Black
  • Insulated Crocodile Clip at each end
  • Lead Length: 460mm
  • Jaw Capacity: 6mm
  • Pack Qty: 20 (10 Red, 10 Black)
Type Crocodile leads
Size 460mm
Insulation PVC
Current Rating 10A
Colour Red, Black
Material Nickel plated steel

Reviews

Be the first to submit a review

Trustpilot