VOLTCRAFT VC-16842440 Battery monitor Discharge protection for cars 10.4V-13.4V

MPN
VC-16842440
Brand
VOLTCRAFT
EAN-13
4064161398655
Order Code
18-4810
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £19.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 906 in stock

VOLTCRAFT VC-16842440, identified by the manufacturer's part number VC-16842440, is a precision-engineered battery monitor designed to provide discharge protection at specific voltage thresholds of 10.4 V, 12 V, and 13.4 V. This unit plays a critical role in battery maintenance, protecting rechargeable batteries from deep discharge conditions that could lead to premature failure or reduced capacity. The device is particularly suitable for use in automotive, solar energy systems, and uninterruptible power supply (UPS) applications, where maintaining optimal battery health is essential. Its robust design ensures reliable performance in demanding environments, assisting engineers in maintaining the longevity and efficiency of power storage systems.
Type Battery monitor
Dimensions (L x W x H) 83 x 78.2 x 24 mm
Height 24mm
Length 83mm
Max. charging current 20A
Weight 138g
Width 78.2mm

Reviews

Be the first to submit a review

Trustpilot