VOLTCRAFT VC-16786245, with an alternate description of 3357249, is a high-performance infrared camera designed to operate within a temperature range of -20 to 550°C. It features a 160x120 pixel resolution and a frame rate of 25Hz, ensuring precise thermal imaging and analysis. The inclusion of Wi-Fi connectivity allows for seamless data transfer and integration into existing networks, providing flexibility and convenience in various engineering settings. This infrared camera is particularly beneficial for applications in electrical inspections, mechanical repairs, and building diagnostics, where accurate temperature monitoring is crucial. Its robust performance makes it a valuable tool for engineers seeking reliable thermal measurement capabilities in demanding industrial environments.
| Type |
WBP-160 |
| Accuracy ± |
2°C |
| Basic Accuracy |
2% |
| Bolometer array |
160 x 120 Pixel |
| Colour schemes |
12 |
| Connection |
USB |
| Digital zoom |
32 |
| Dimensions |
(L x W x H) 22 x 128 x 90 mm |
| Display Resolution |
640 x 480 Pixel |
| Emission level (max.) |
1.00 |
| Emission level (min.) |
0.01 |
| Focus |
Automatic |
| Frame Rate |
25Hz |
| Height |
90mm |
| IP Rating |
IP54 |
| Length |
22mm |
| Min. focusing distance |
0.5mm |
| Product Type |
IR camera |
| Resolution |
640 x 480pixel |
| Temperature reading range |
-20 up to 550°C |
| Temperature reading range (max.) |
550°C |
| Temperature reading range (min.) |
-20°C |
| Temperature resolution |
0.1°C |
| Thermal Sensitivity |
50mK |
| Weight |
196g |
| Width |
128mm |