Voltcraft Vc-16575260 Outdoor Rechargeables Battery Case 180X135X75mm

MPN
VC-16575260
Brand
VOLTCRAFT
EAN-13
4064161341798
Order Code
18-4777
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £22.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 270 in stock

VOLTCRAFT VC-16575260, 3315052, is a robust battery storage box designed specifically for outdoor environments. This case accommodates up to 15 C-sized rechargeable batteries and measures 180 x 135 x 75 mm. Engineered for durability, the case provides secure protection for batteries in demanding conditions, making it suitable for applications such as portable power supplies, field equipment storage, and renewable energy systems that require reliable battery organisation. The design ensures that batteries are kept safe from environmental factors, extending their life and maintaining their performance in variable outdoor conditions.
Type Outdoor rechargeables/battery case
Maximum Number of Batteries 15
Battery Types Held C
Content 1
Dimensions (L x W x H) 180 x 135 x 75 mm
Height 75mm
Length 180mm
Weight 330g
Width 135mm

Reviews

Be the first to submit a review

Trustpilot