VOLTCRAFT VC-16044355 AA rechargeable NiZn battery 1500 mAh 1.6 V 8-pack

MPN
VC-16044355
Brand
VOLTCRAFT
EAN-13
4064161334035
Order Code
18-4748
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £17.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1,406 in stock

VOLTCRAFT VC-16044355 offers a reliable energy solution with its AA rechargeable NiZn batteries, providing a robust power capacity of 1500 mAh at a voltage of 1.6 V. This pack comprises eight rechargeable batteries, ideal for applications requiring a sustainable and reusable power source. Nickel-zinc (NiZn) chemistry provides a higher voltage compared to traditional nickel-metal hydride (NiMH) cells, making them well-suited for high-drain devices such as digital cameras, wireless equipment, and various consumer electronics. The batteries' design ensures they can withstand numerous charging cycles, making them cost-effective and environmentally friendly for professionals seeking efficient power management solutions.
Capacity 1500mAh
Chemistry NiZn
Pack Size 8
Voltage 1.6V
Battery Size AA
Diameter 14.3mm
Dimensions (H x W x D) (Ø x H) 14.3 mm x 50.5 mm
Height 50.5mm
Product Type AA battery (rechargeable)
Rechargeable Yes
Type VC-16044355
Weight (Per Battery) 260g

Reviews

Be the first to submit a review

Trustpilot