VOLTCRAFT VC-16043045 AAA rechargeable battery NiMH 1000mAh 1.2V 8pcs

MPN
VC-16043045
Brand
VOLTCRAFT
EAN-13
4064161332758
Order Code
18-4747
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £11.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 511 in stock

VOLTCRAFT VC-16043045 is a reliable AAA rechargeable battery featuring a Nickel-Metal Hydride (NiMH) composition, with a capacity of 1000 mAh and a nominal voltage of 1.2 V, supplied in a package of eight units. These batteries are designed for applications requiring consistent power delivery and are particularly suitable for devices that demand frequent battery replacement, such as cordless phones, remote controls, portable audio devices, and instrumentation tools. Given their rechargeable nature, they offer an environmentally friendly alternative to disposable batteries, reducing waste and operational costs in both consumer electronics and industrial applications. Their NiMH chemistry provides a stable power output across various temperature ranges, making them ideal for use in both indoor and outdoor environments where reliability is critical.
Capacity 1000mAh
Chemistry NiMH
Pack Size 8
Voltage 1.2V
Battery Size AAA
Diameter 10.5mm
Dimensions (H x W x D) (Ø x H) 10.5 mm x 44.5 mm
Height 44.5mm
Product Type AAA battery (rechargeable)
Rechargeable Yes
Type VC-16043045
Weight (Per Battery) 120g

Reviews

Be the first to submit a review

Trustpilot