VOLTCRAFT VC-16003655 VC121 Solar panel meter displays voltage and power

Order Code:

18-4741

Brand: VOLTCRAFT MPN: VC-16003655 EAN-13: 4064161325347
Qty Unit Price (Ex VAT)
1+ £68.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
446 in stock, despatched in 4 working days

VOLTCRAFT VC-16003655, also known by its alternate description 3200731, is a solar panel meter designed to accurately display voltage and power metrics crucial for assessing photovoltaic module performance. This product from VOLTCRAFT offers precise electrical measurements, making it an essential tool for engineers involved in the design, testing, and maintenance of solar energy systems. Its robust construction and reliable performance are suited for professional use in renewable energy projects, research laboratories, and in field diagnostics to ensure optimal solar panel efficiency. The VC121 model provides consistent and accurate data, facilitating the detailed analysis required in advanced photovoltaic applications.
Type PV meter
Dimensions (L x W x H) 40 x 76 x 157 mm
Display LCD
Height 157mm
Length 40mm
Product Type PV meter
Weight 246g
Width 76mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot