VOLTCRAFT VC-14491745 VC-Qi-WCM15 Car holder Wireless charger 55-89 mm

MPN
VC-14491745
Brand
VOLTCRAFT
EAN-13
4064161293479
Order Code
18-4726
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £17.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 469 in stock

VOLTCRAFT VC-14491745, also referred to as 2898349, is that serves as a car holder with a wireless charging function, designed to accommodate devices with widths ranging from 55 to 89 mm. This car holder integrates a Qi wireless charger to facilitate convenient in-vehicle charging for compatible smartphones and devices, minimising cable clutter and enhancing operational efficiency while travelling. Engineered for reliability, this holder is particularly suitable for automotive applications where maintaining device accessibility and charge is crucial, such as in telemetry systems, navigation aids, and hands-free communication setups. Its robust design ensures stability and consistent charging performance across varying driving conditions, making it a reliable choice for engineers seeking dependable in-vehicle device management solutions.
Type Car mobile phone holder
Number of Batteries Charged 1
Chemistry Wireless Mobile Phone
Battery Sizes Charged Wireless Multi Cell
Charging current (max.) 1.67A
Colour Black (matt)
Dimensions (L x W x H) 113 x 57 x 18 mm
Fastening method (car) Air grille
Height 18mm
Length 113mm
Product Type Car mobile phone holder
Qi Certificate ID 20398
Suitable for (Screen size diagonals) 4 - 6.7inch
Suitable for (width) 55 - 89mm
Suitable for screen size diagonal (max.) 6.7in
Suitable for screen size diagonal (min) 4in
Suitable for width (max.) 89mm
Suitable for width (min.) 55mm
Weight 106g
Width 57mm
Wireless charging Yes

Reviews

Be the first to submit a review

Trustpilot