TruConnect Single B Series USB Connector

MPN
24-0346
Brand
TruConnect
Order Code
24-0346
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £0.732
25+ £0.588
100+ £0.446
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 540 in stockAdditional 2,000 due on 13/11/2026

Single type B USB right angle PCB connector for use in computer and peripheral equipment. USB allows devices to be connected and disconnected without powering down the system.


  • Hot pluggable
  • Voltage rating 16V DC
  • Current rating 1.5A
  • Transfer rate 12Mbps
Type B
Gender Socket
No. of Contacts 4
Mounting Direction Right Angle
Connection USB B Socket
Connector Type USB
Mounting Type PCB
Specification USB 1.1 / 2.0
Voltage rating 16V DC

Reviews

USB Connector type B

Nicely packaged, this was a replacement for a faulty one mounted on an SMD PCB. As you can imagine it was not an easy replacement, but this connector made it easier by staying together no matter how much I twisted it to mount it. So very pleased, the user of the piece of kit reported that it worked better than the previous part because it was a tighter and a better fit with his USB leads.

Reviewed by: Mr Harvey Jones

Accessories


Trustpilot