VOLTCRAFT VC-13097390 VC-OBD-9610 OBD II diagnostics tool Car engine analysis

MPN
VC-13097390
Brand
VOLTCRAFT
EAN-13
4064161230535
Order Code
18-4708
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £116.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 148 in stock

VOLTCRAFT VC-13097390 is an advanced diagnostics tool designed for vehicle inspection and diagnostic applications. Also known as the VOLTCRAFT VC-OBD-9610, this tool falls under the category of inspection cameras and is specifically engineered to interface with OBD II systems. It provides critical vehicle diagnostics by retrieving fault codes and offering real-time data streaming, making it an essential instrument for automotive engineers to assess vehicle performance and troubleshoot engine management systems. Its robust design ensures compatibility with a wide range of car models, facilitating comprehensive inspection in professional automotive repair and maintenance environments. The tool's precision and reliability make it indispensable in workshops where accurate diagnostics are crucial for efficient vehicle servicing.
Type OBD II diagnostics tool
Height 155mm
Length 98mm
Power Supply Via OBD2 slot
Product Type OBD II diagnostics tool
Weight 360g
Width 33mm

Reviews

Be the first to submit a review

Trustpilot