VOLTCRAFT Type K adapter -40 up to 250 °C Sensor type K

MPN
VC-14297090
Brand
VOLTCRAFT
EAN-13
4064161255316
Order Code
08-1778
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockFurther 428 despatched in 4 working days

The VOLTCRAFT Type K adapter, model VC-14297090, is a temperature probe that can measure temperatures from -40 up to 250 °C.

This sensor is ideal for connecting to a thermometer to facilitate accurate temperature readings.

Typical applications include use in scientific experiments, industrial settings, and heating systems to monitor and regulate temperatures.


Type Type K adapter
Maximum Temperature Sensed 250°C
Probe Length 1m
Cable Length 1m
Calibrated to Manufacturer's standards (no certificate)
Dim (L x W x H) 54 x 30 x 14 mm
Height 14mm
Length 54mm
Plastic free packaging Plastic-free packaging
Sensor Type K
Temperature accuracy 2.5°C
Temperature reading range -40 up to 250°C
Temperature reading range (min.) -40°C
Weight 20g
Width 30mm

Reviews

Be the first to submit a review

Trustpilot