2859418 - VOLTCRAFT VC-14297090

VOLTCRAFT Brand: VOLTCRAFT
Description Image Product Buy Pricing (Ex VAT) Type Maximum Temperature Sensed Probe Length Connector Cable Length Calibrated to Pick-up time (details) Dim Plastic free packaging Height Length Temperature accuracy Temperature reading range Temperature reading range (min.) Weight Width Sensor Type
VOLTCRAFT TE-SENSOR TYP K -50 TO +400°C
VOLTCRAFT TE-SENSOR TYP K -50 TO +400°C
Standard range
Order code: 08-1559
MPN: VC-10906605

Despatched within 4 working days - 847 in stock
1+ £8.23
Price per unit Ex VAT
Air probe +400°C 1m Heating element connector 5s Plastic-free packaging ± 2.5°C -50 up to +400°C -50°C K
VOLTCRAFT Type K adapter -40 up to 250 °C Sensor type K
VOLTCRAFT Type K adapter -40 up to 250 °C Sensor type K
Standard range
Order code: 08-1778
MPN: VC-14297090

Despatched same day - 1 in stockFurther 428 despatched in 4 working days
1+ £5.52
Price per unit Ex VAT
Type K adapter 250°C 1m 1m Manufacturer's standards (no certificate) (L x W x H) 54 x 30 x 14 mm Plastic-free packaging 14mm 54mm 2.5°C -40 up to 250°C -40°C 20g 30mm K
VOLTCRAFT TP-300 Sensor clamp 0 up to20 °C Sensor type K
VOLTCRAFT TP-300 Sensor clamp 0 up to20 °C Sensor type K
Order code: 08-1923
MPN: VC-8252840
1+ £20.34
Price per unit Ex VAT
Sensor clamp 120°C 125mm Heating element connector Manufacturer's standards (no certificate) (L x W x H) 12.5 x 7 x 1.5 cm 1.5cm 12.5cm 2.5° 0 up to 120°C 0°C 0.07kg 7cm K

Trustpilot