VOLTCRAFT TS50001Alu Letter scales Weight range 5 kg Readability g

MPN
TS-5000/1-Alu
Brand
VOLTCRAFT
EAN-13
4053199994489
Order Code
08-1507
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockAdditional quantity lead time 14 days

The VOLTCRAFT TS-5000/1-Alu letter scales are designed for precise weighing with a weight range of 5 kg and readability of 1 g.

The device features a durable stainless steel construction, ensuring reliability and longevity.

It is typically used for weighing letters and small packages in both home and office settings.


Type Letter scales
Weighing Capacity 5kg
Calibrated Manufacturer's standards (no certificate)
Colour Stainless steel
Dimensions (L x W x H) 215 x 155 x 16 mm
Display Digital
Height 16mm
Length 215mm
Power supply (details) 2 x 1.5 V AAA
Power supply (LOV) battery-powered
Readability 1g
Weighing plate Stainless steel
Weight 286g
Width 155mm

Reviews

Be the first to submit a review

Trustpilot