VOLTCRAFT TPT-203 Needle probe -70 up to 250 °C Sensor type Pt1000

MPN
VC-8603635
Brand
VOLTCRAFT
EAN-13
4058175499453
Order Code
08-1992
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £50.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The VOLTCRAFT TPT-203 Needle Probe is a high-precision temperature sensor with a measurement range from -70 to 250°C.

Featuring a Pt1000 sensor type, it is ideal for accurate temperature monitoring in scientific and industrial applications.

This versatile device is commonly used with thermometers and temperature probes for precise readings.


Type Needle probe
Maximum Temperature Sensed 250°C
Probe Length 100mm
(Ø) 3mm
Calibrated to Manufacturer's standards (no certificate)
Dim (Ø x L) 3 mm x 170 mm
Length 170mm
Pick-up time (details) 2s
Sensor Type Pt1000
Temperature accuracy 0,1°C
Temperature reading range -70 up to 250°C
Temperature reading range (min.) -70°C
Weight 0.039kg

Reviews

Be the first to submit a review

Trustpilot