VOLTCRAFT TP-300 Sensor clamp 0 up to20 °C Sensor type K

MPN
VC-8252840
Brand
VOLTCRAFT
EAN-13
4053199522101
Order Code
08-1923
Country of Origin
China

Discontinued


The VOLTCRAFT TP-300 Sensor Clamp is a reliable temperature probe designed for precise temperature measurement from 0 to 120 °C.

It features a type K sensor, ideal for use with thermometers in various technical applications.

Typically used in laboratory settings, it ensures accurate readings and efficient monitoring of temperature changes.


Type Sensor clamp
Maximum Temperature Sensed 120°C
Probe Length 125mm
Calibrated to Manufacturer's standards (no certificate)
Connector Heating element connector
Dim (L x W x H) 12.5 x 7 x 1.5 cm
Height 1.5cm
Length 12.5cm
Sensor Type K
Temperature accuracy 2.5°
Temperature reading range 0 up to 120°C
Temperature reading range (min.) 0°C
Weight 0.07kg
Width 7cm

Trustpilot