VOLTCRAFT SP500 Spoon scale Weight range 500 g Readability 0.1 g

MPN
VC-12607925
Brand
VOLTCRAFT
EAN-13
4064161201580
Order Code
08-1634
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockFurther 514 despatched in 4 working days

The VOLTCRAFT SP-500 is a stainless steel spoon scale with a weight range of 500 g and a readability of 0.1 g.

Manufactured by VOLTCRAFT, this precision tool is ideal for accurately measuring small quantities in cooking or laboratory settings.

The compact design and precise measurements make it suitable for applications requiring exact portioning.


Type Spoon Scale
Weighing Capacity 500g
Calibrated Manufacturer's standards (no certificate)
Colour Stainless steel
Dimensions (L x W x H) 250 x 58 x 30 mm
Display Digital
Height 30mm
Length 250mm
Power supply (details) 3V
Readability 0.1g
Weighing plate ABS/polyester
Weight 54g
Width 58mm

Reviews

Be the first to submit a review

Trustpilot