VOLTCRAFT SL-451 Sound Meter 30-130 Db

MPN
SL-451
Brand
VOLTCRAFT
EAN-13
4016138676983
Order Code
51-5158
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £120.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock1 due on 09/12/2026


The VOLTCRAFT SL-451 Sound Level Meter and Data Logger has an unbeatable set of features. In addition to standard features, the SL-451 has a data logger and USB port. It is protected by a robust housing and moulded protective rubber case, making this device is suitable for use in tough conditions.

The device has a measurement range from 30dB to 130 dB with auto-range function. The integrated data logger lets you store up to 32 000 measurements, which can be transferred to your PC and processed using the software supplied. You can therefore easily monitor sound levels on a long-term basis.

The detachable microphone and the supplied 3m extension cable enable measurements to be carried out in hard-to-reach places. The software of the SL-451 permits measurements and analyses to DIN 15905-5 to avoid risk of hearing loss due to high noise levels from electro-acoustic equipment.


  • A/C evaluation
  • F/S time assessment (fast/slow)
  • Min./Max.Memory
  • Analog output
  • Bar graph
  • USB interface
  • Backlit display
  • Can be calibrated
  • Battery and mains operation
  • Measurement range from 30dB to 130dB A/C
  • Accuracy ±1.4dB (1kHz)
  • Supplied with Voltcraft SL-451, carrying case, wind protection, USB interface cable, VoltSoft standard edition analysis software, 1 9V battery, mains adaptor, tripod, calibrated screwdriver, 3m microphone extension cable, instructions for use
Type Sound meter and data logger
Reading range 30 to 130dB
Accuracy ±1.4dB (1kHz)
Accuracy Class ± 1.4dB
Backlit display
Dimensions 278 x 76 x 50mm
Frequency Range 31.5 to 8000Hz
Power Supply and mains operation

Questions

*Question functionality currently disabled
Question by: Product code: 51-5158

Q. Hi can I measure over a day or week with this recorder and view the results in a graph on my p.c ?

A. Hi Steve, thank you for your question. The meter has memory for 32000 measurements, which can be transferred to your PC and processed using the software supplied. You can therefore easily monitor sound levels on a long-term basis. The time that the memory lasts will depend on the settings that control the frequency that it takes a reading.

Reviews

Be the first to submit a review

Trustpilot