VOLTCRAFT PL-130 AN Anemometer

MPN
PL-130 AN
Brand
VOLTCRAFT
EAN-13
4016138635010
Order Code
64-3366
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £78.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockAdditional quantity lead time 5 weeks

The VOLTCRAFT PL-130 AN Anemometer has been designed to measure the temperature, flow velocity and air flow of gases. The flow velocity can be displayed in five different units on the display and air flow can be displayed in two different units.

Effective velocity (average speed), maximum or minimum speed can also be displayed during the measuring process. The power is supplied by 3x AAA batteries (supplied).

What's in the Box?
Anemometer
Flow rate sensor
3x AAA batteries
Operating instructions


  • Sensor jack
  • Display
  • Temperature unit button
  • On/ Off button
  • Backlight button
  • Air speed reading range (max.): 30m/s
  • Air speed reading range (min.): 0.4m/s
  • Dimensions, height: 30mm
  • Dimensions, length: 160mm
  • Dimensions, width: 63mm
  • Temperature reading range (max.): 60°C
  • Temperature reading range (min.): -10°C
  • Weight: 321g
  • Manufacturer's part: Voltcraft PL-130
Type Anemometer
Probe Type Vane
Flow Rate 0.4 - 30 m/s
Accuracy ±3%
Backlight button
Sensor jack
Temperature -10 to 60°C
Temperature reading range (min.) -10°C
Wind Speed Range 0.4 to 30m/s

Reviews

Be the first to submit a review

Trustpilot