VOLTCRAFT PHT-01 ATC pH Meter

MPN
PHT-01 ATC
Brand
VOLTCRAFT
EAN-13
4016138523041
Order Code
51-5151
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £35.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockAdditional quantity lead time 5 weeks

The VOLTCRAFT PHT-01 ATC pH Meter Stick 0 to 14 pH is a handy device for quickly and easily measuring the pH in aquariums, swimming pools, nurseries, etc. Despite the low price, this device has 1-point calibration and includes automatic temperature compensation for precise measurements at different temperatures.

The pH meter stick PHT-01 ATC is a state-of-the-art product and therefore meets the requirements of the current European and national guidelines. All the relevant documents have been deposited at the manufacturer. The PHT-01ATC is powered by 1x 9V battery (PP3 type).

The electrode must be cleaned with distilled/de-ionised water before first use and before and after each measurement for the item to function correctly.


  • One-point calibration
  • Automatic temperature compensation
  • Supplied with Voltcraft PHT-01 ATC pH meter stick, preservation solution, calibration solution pH 7, battery (9V block), calibration screwdriver, preservation box, instructions for use
Type pH meter
pH Resolution 0.01 pH
Channels 1

Reviews

Be the first to submit a review

Trustpilot