VOLTCRAFT PH-410 pH meter

MPN
VC-8603600
Brand
VOLTCRAFT
EAN-13
4058175499231
Order Code
08-1985
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £124.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The VOLTCRAFT PH-410 pH meter is a versatile tool designed for precise water quality analysis and environmental testing.

Manufactured by VOLTCRAFT, it is ideal for applications such as pool water testing, fish tank maintenance, and waste water analysis.

This reliable pH meter ensures accurate readings for freshwater and swimming pool water, making it perfect for fish breeding and other aquatic needs.


Type pH meter
Reading range 0.00 - 14.00 pH
pH Resolution 0.01 pH
Automatic temperature compensation No
Calibrated to Manufacturer's standards (with certificate)
Dimensions (L x W x H) 28 x 54 x 108 mm
Height 108mm
Length 28mm
Maximum pH 14.00 pH
Minimum pH 0.00 pH
Reading Type pH
Temperature Range -20 … +50°C
Weight 240g
Width 54mm

Reviews

Be the first to submit a review

Trustpilot