VOLTCRAFT MSL-505 Probe extension 4 mm plug 4 mm socket Black Red

MPN
VC-8085010
Brand
VOLTCRAFT
EAN-13
4053199510863
Order Code
08-1917
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 103 in stock

The VOLTCRAFT MSL-505 probe extension, featuring 4 mm plug and socket connections, is available in black and red.

This product, part number VC-8085010, is designed to enhance connectivity for test leads.

It is typically used in electrical testing environments to extend the reach of measurements.


Type Probe extension
Colour Black, Red
Contact Material Copper
Diameter 4mm
Jack Diameter 4mm
Material PP
Misc Attribute MSL-505
Nominal Current 10A
Nominal current - rounded value 10A
Nominal Voltage 1000V
Plug Features Insulated
Temperature Range 0 ~ 40°C
Type A 4 mm plug
Type B 4 mm socket
Width 13mm

Reviews

Be the first to submit a review

Trustpilot