1617002 - VOLTCRAFT VC-8085010

VOLTCRAFT Brand: VOLTCRAFT
Description Image Product Buy Pricing (Ex VAT) Type Colour Bandwidth Contact Material Cable Length Diameter Calibrated to Jack Diameter Divider voltage ratio Material Misc Attribute Reading Category Nominal Current Nominal Voltage Slew rate Nominal current - rounded value Plug Features Temperature Range Type A Type B
VOLTCRAFT MSL-505 Probe extension 4 mm plug 4 mm socket Black Red
VOLTCRAFT MSL-505 Probe extension 4 mm plug 4 mm socket Black Red
Standard range
Order code: 08-1917
MPN: VC-8085010

Despatched within 4 working days - 97 in stock
1+ £4.77
Price per unit Ex VAT
Probe extension Black, Red Copper 4mm 4mm PP MSL-505 10A 1000V 10A Insulated 0 ~ 40°C 4 mm plug 4 mm socket
VOLTCRAFT VC8475940 Probe 25 MHz 1:1 400 V
VOLTCRAFT VC8475940 Probe 25 MHz 1:1 400 V
Order code: 08-1963
MPN: VC-8475940
1+ £15.40
Price per unit Ex VAT
Probe 25MHz 1.20m Manufacturer's standards (no certificate) 1:1 CAT I 400V 14ns

Trustpilot