VOLTCRAFT MS5BL Test lead Banana jack 4 mm Banana jack 4 mm 5.00 m Blue

VOLTCRAFT Brand: VOLTCRAFT
The VOLTCRAFT MS5BL test lead features banana jacks at both ends, with a length of 5.00 m and a blue PVC coating. This lead is ideal for small voltage applications, providing secure and reliable connections.
Description Image Product Buy Pricing (Ex VAT) Colour Length Cable Length Nominal Current Type
VOLTCRAFT MS5BL Test lead Banana jack 4 mm Banana jack 4 mm 5.00 m Blue
VOLTCRAFT MS5BL Test lead Banana jack 4 mm Banana jack 4 mm 5.00 m Blue
Standard range
Order code: 14-8385
MPN: MS5/BL

Despatched within 4 working days - 199 in stock
2+ £3.89
Price per unit Ex VAT
Blue 5.00m 5m 10a Test lead
VOLTCRAFT MS5RT Test lead Banana jack 4 mm Banana jack 4 mm 5.00 m Red
VOLTCRAFT MS5RT Test lead Banana jack 4 mm Banana jack 4 mm 5.00 m Red
Standard range
Order code: 14-8386
MPN: MS5/RT

Despatched same day - 3 in stockFurther 508 despatched in 4 working days
1+ £4.70
Price per unit Ex VAT
Red 5m 10a Test lead
VOLTCRAFT MS5SW Test lead Banana jack 4 mm 5.00 m Black
VOLTCRAFT MS5SW Test lead Banana jack 4 mm 5.00 m Black
Standard range
Order code: 14-8387
MPN: MS5/SW

Despatched same day - 1 in stockFurther 477 despatched in 4 working days
1+ £4.77
Price per unit Ex VAT
Black 5m 10a Test lead

Trustpilot