VOLTCRAFT MS5BL Test lead Banana jack 4 mm Banana jack 4 mm 5.00 m Blue

MPN
MS5/BL
Brand
VOLTCRAFT
EAN-13
4016138900651
Order Code
14-8385
Country of Origin
China
  • Quickly find another product in this range by Colour:

    Black Blue Red
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £3.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 325 in stock

The VOLTCRAFT MS5BL test lead features banana jacks at both ends, with a length of 5.00 m and a blue PVC coating. This lead is ideal for small voltage applications, providing secure and reliable connections.
    Banana jack 4 mm at both ends
  • Length: 5.00 m
  • Colour: Blue
  • Suitable for small voltage applications
  • PVC coating
    Cable Length 5m
    Nominal Current 10a
    Type Test lead
    Colour Blue
    Length 5.00m

Reviews

Be the first to submit a review

Trustpilot