VOLTCRAFT MS5RT Test lead Banana jack 4 mm Banana jack 4 mm 5.00 m Red

MPN
MS5/RT
Brand
VOLTCRAFT
EAN-13
4016138900620
Order Code
14-8386
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Blue Red
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £4.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockFurther 508 despatched in 4 working days

The VOLTCRAFT MS5RT test lead is equipped with banana jacks at both ends, measuring 5.00 m in length and featuring a red PVC coating. This lead ensures dependable connections for various testing tasks.
    Banana jack 4 mm at both ends
  • Length: 5.00 m
  • Colour: Red
  • Reliable for testing tasks
  • PVC coating
    Cable Length 5m
    Nominal Current 10a
    Type Test lead
    Colour Red

Reviews

Be the first to submit a review

Trustpilot