VOLTCRAFT MS5SW Test lead Banana jack 4 mm 5.00 m Black

MPN
MS5/SW
Brand
VOLTCRAFT
EAN-13
4016138900668
Order Code
14-8387
Country of Origin
China
  • Quickly find another product in this range by Colour:

    Black Blue Red
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £4.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockFurther 796 despatched in 4 working days

The VOLTCRAFT MS5SW test lead comes with banana jacks at both ends and has a length of 5.00 m. It is coated in black PVC, making it suitable for small voltage applications and ensuring secure connections.
    Banana jack 4 mm at both ends
  • Length: 5.00 m
  • Colour: Black
  • Suitable for small voltage applications
  • PVC coating
    Cable Length 5m
    Nominal Current 10a
    Type Test lead
    Colour Black

Reviews

Be the first to submit a review

Trustpilot