VOLTCRAFT LX-1108 Lux Meter

MPN
LX-1108
Brand
VOLTCRAFT
EAN-13
4016138522440
Order Code
54-6422
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £105.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

This is the VOLTCRAFT LX_1108 Lux Meter for the professional recording of luminous intensity. For exact measured values four kinds of light (spectra) can be selected such as sunlight, fluorescent lamps, sodium and mercury vapour lamps.


  • Select between lx/Fc display
  • HOLD and Peak hold functions
  • MIN./MAX. memory
  • ZERO function for higher accuracy at lower light levels
  • Spectrum: 470 to 690 Nm (according to CIE standard)
  • RS-232 port to send data to a pc
  • 4 spectra can be selected
  • Measurement interval 1.5s
  • Measurement range - illuminance 0 to 400,000 lx
  • Illuminance resolution 0.01 lx
  • Accuracy ± 3 %
  • Battery 9 V (not included)
  • height 200mm by width 68 mm
  • Weight: 280g
  • Includes External sensor, operating instructions
Type Lux meter
Illuminance Reading Range resolution 0.01 lx
Battery 9 V (not included)
Data Logging Function Yes
Height 200mm by width 68mm
Reading Accuracy ± 3 %

Reviews

Be the first to submit a review

Trustpilot