VOLTCRAFT LWT-04 Conductivity tester Conductivity

MPN
VC-8816975
Brand
VOLTCRAFT
EAN-13
4053199571215
Order Code
08-2012
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £38.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 50 availableBack-order availability date - 28/10/2026

The VOLTCRAFT LWT-04 Conductivity Tester is a reliable tool for environmental testing and water quality analysis.

Manufactured by VOLTCRAFT, it features advanced technology for accurate freshwater and wastewater analysis.

Typical applications include fish breeding, fish tanks, and pool and pond water testing.


Type Conductivity tester
Accuracy ± 1% FS
Automatic temperature compensation Yes
Calibrated Manufacturer's standards (no certificate)
Conductivity Range 0 - 1999 µS
Conductivity reading range (min) 0µs
Dimensions (L x W x H) 168 x 37 x 37 mm
Display LCD
Height 37mm
Length 168mm
Maximum Conductivity 1999µs
Operating Temperature 0-50°C
Plastic free packaging Plastic-free packaging
Power supply (details) 6V DC
Reading Type Conductivity
Resolution 0.1mS
Temperature Range 0 up to 50°C
Weight 85g
Width 37mm

Reviews

Be the first to submit a review

Trustpilot