VOLTCRAFT LR1 N battery Alkaline 880 mAh.5 V

MPN
VC-12714185
Brand
VOLTCRAFT
EAN-13
4064161214542
Order Code
08-1703
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £0.920
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 2,241 availableBack-order availability date - 19/07/2026

The VOLTCRAFT LR1 N battery is an alkali-manganese power source with a capacity of 880 mAh and a voltage of 1.5 V.

It is well-suited for small electronic devices requiring reliable and sustained power.

Typical applications include toys, calculators, and small flashlights.


Type N
Capacity 880mAh
Chemistry Alkaline
Dimensions (H x W x D) 11.5 x 29.0mm
Pack Size 1
Terminal Type Standard
Voltage 1.5V
Diameter 11.5mm
Height 29mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot