VOLTCRAFT LIR2450 Button cell rechargeable LIR2450 Lithium20 mAh 3.6V

MPN
VC-14071885
Brand
VOLTCRAFT
EAN-13
4064161249186
Order Code
08-1775
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 3,704 availableBack-order availability date - 19/07/2026

The VOLTCRAFT LIR2450 rechargeable button cell has a lithium composition, offering 120 mAh capacity at 3.6 V.

Ideal for small electronic devices, it combines compact size with rechargeable convenience.

Suitable for watches, calculators, and small remote controls.


Battery Size LIR2450
Capacity 120mAh
Chemistry Lithium
Pack Size 1
Voltage 3.6V
(Ø) 24mm
Dim (Ø x H) 24 mm x 5 mm
Height 5mm
Rechargeable Yes
Type Button cell (rechargeable)

Reviews

Be the first to submit a review

Trustpilot