VOLTCRAFT KBM-90 Multi tester Conductivity TDS Salinity Temperature

MPN
KBM-90
Brand
VOLTCRAFT
EAN-13
4053199571130
Order Code
08-1388
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £74.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The VOLTCRAFT KBM-90 multi tester, ideal for environmental testing, evaluates conductivity, TDS, salinity, and temperature.

This versatile tool is perfect for water quality analysis in freshwater and waste water, ensuring optimal conditions for fish tanks and swimming pools.

Its applications extend to fish breeding and general water testing, offering precise measurements.


Type Multi tester
Accuracy ± 2% FS
Automatic temperature compensation Yes
Calibrated Manufacturer's standards (no certificate)
Conductivity Range 0.000 - 20.00 mS
Conductivity reading range (min) 0.000µs
Dimensions (L x W x H) 195 x 40 x 36 mm
Display LCD
Height 36mm
Length 195mm
Maximum Conductivity 20.00µs
Maximum Temperature Reading 90°C
Minimum Temperature Reading 0°C
Operating Temperature 0-50°C
Plastic free packaging Plastic-free packaging
Power supply (details) 6V DC
Resolution 1us;0.01mS;1ppm;0.01ppt
TDS reading range 0.000 - 13.00 ppt
TDS reading range (max.) 13.00 ppt
TDS reading range (min.) 0.000 ppt
Temperature Range 0 up to 90°C
Weight 135g
Width 40mm

Reviews

Be the first to submit a review

Trustpilot