VOLTCRAFT KBM-80 Multi tester pH Temperature ORP

MPN
VC-8816980
Brand
VOLTCRAFT
EAN-13
4053199571222
Order Code
08-2013
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £78.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 88 in stock

The VOLTCRAFT KBM-80 Multi Tester is an environmental testing device designed for water quality analysis, measuring pH, temperature, and ORP.

This tool is essential for freshwater and waste water testing, making it valuable for applications like fish breeding and swimming pool maintenance.

Its precise measurements ensure optimal water conditions in ponds and fish tanks.


Type Multi tester
Accuracy 0.02pH
Automatic temperature compensation Yes
Calibrated Manufacturer's standards (no certificate)
Conductivity Range 0 - 19.9 mS
Conductivity reading range (min) 0µs
Dimensions (L x W x H) 195 x 40 x 36 mm
Display LCD
Height 36mm
Length 195mm
Maximum Conductivity 19.9µs
Maximum Temperature Reading 0°C
Minimum Temperature Reading 90°C
Operating Temperature 0-50°C
pH reading range 0 - 16 pH
pH reading range (max.) 16 pH
pH reading range (min.) 0 pH
Plastic free packaging Plastic-free packaging
Power supply (details) 6V DC
Resolution 1mV;0.01pH
Temperature Range 90 up to 0°C
Weight 135g
Width 40mm

Reviews

Be the first to submit a review

Trustpilot